Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BAS116-13P | |
|---|---|
DigiKey Part Number | 353-BAS116-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS116-13P |
Description | DIODE STANDARD 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53180 Kč | 5 318,00 Kč |
| 20 000 | 0,47840 Kč | 9 568,00 Kč |
| 30 000 | 0,45116 Kč | 13 534,80 Kč |
| 50 000 | 0,42053 Kč | 21 026,50 Kč |
| 70 000 | 0,40238 Kč | 28 166,60 Kč |
| 100 000 | 0,38473 Kč | 38 473,00 Kč |
| 250 000 | 0,34599 Kč | 86 497,50 Kč |
| 500 000 | 0,32205 Kč | 161 025,00 Kč |
| Unit Price without VAT: | 0,53180 Kč |
|---|---|
| Unit Price with VAT: | 0,64348 Kč |





