
SBAS116LT1G | |
|---|---|
DigiKey Part Number | SBAS116LT1GOSTR-ND - Tape & Reel (TR) SBAS116LT1GOSCT-ND - Cut Tape (CT) SBAS116LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS116LT1G |
Description | DIODE STANDARD 75V 200MA SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBAS116LT1G Models |
Category | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 3 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,89800 Kč | 18,98 Kč |
| 100 | 1,17000 Kč | 117,00 Kč |
| 500 | 0,84632 Kč | 423,16 Kč |
| 1 000 | 0,74079 Kč | 740,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56101 Kč | 1 683,03 Kč |
| 6 000 | 0,49786 Kč | 2 987,16 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

