



BAS116-TP | |
|---|---|
DigiKey Part Number | BAS116-TPMSTR-ND - Tape & Reel (TR) BAS116-TPMSCT-ND - Cut Tape (CT) BAS116-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116-TP |
Description | DIODE STANDARD 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,34390 Kč | 134,39 Kč |
| 500 | 0,97472 Kč | 487,36 Kč |
| 1 000 | 0,85483 Kč | 854,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70126 Kč | 2 103,78 Kč |
| 6 000 | 0,62364 Kč | 3 741,84 Kč |
| 9 000 | 0,58400 Kč | 5 256,00 Kč |
| 15 000 | 0,53941 Kč | 8 091,15 Kč |
| 21 000 | 0,51297 Kč | 10 772,37 Kč |
| 30 000 | 0,48725 Kč | 14 617,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


