Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS116-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS116-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS116-AU_R1_000A1 |
Description | DIODE STANDARD 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 3 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS116_R1_00001 | Panjit International Inc. | 0 | 3757-BAS116_R1_00001CT-ND | 3,13000 Kč | Parametric Equivalent |
| BAS116 | Taiwan Semiconductor Corporation | 0 | 1801-BAS116TR-ND | 0,59494 Kč | Parametric Equivalent |
| BAS116 RFG | Taiwan Semiconductor Corporation | 6 862 | 1801-BAS116RFGCT-ND | 3,34000 Kč | Parametric Equivalent |
| BAS116LT1G | onsemi | 19 124 | BAS116LT1GOSCT-ND | 3,34000 Kč | Parametric Equivalent |
| NSVBAS116LT3G | onsemi | 0 | 488-NSVBAS116LT3GCT-ND | 3,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 0,34220 Kč | 41 064,00 Kč |
| 240 000 | 0,31556 Kč | 75 734,40 Kč |
| 360 000 | 0,30199 Kč | 108 716,40 Kč |
| 600 000 | 0,28674 Kč | 172 044,00 Kč |
| Unit Price without VAT: | 0,34220 Kč |
|---|---|
| Unit Price with VAT: | 0,41406 Kč |




