B05100W-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 5,47000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 898
Unit Price: 4,21000 Kč
Datasheet
MMSZ5266B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B05100W-TP

DigiKey Part Number
353-B05100W-TPTR-ND - Tape & Reel (TR)
353-B05100W-TPCT-ND - Cut Tape (CT)
353-B05100W-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B05100W-TP
Description
DIODE SCHOTTKY 100V 500MA SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
B05100W-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
850 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
102,92600 Kč29,26 Kč
1001,80820 Kč180,82 Kč
5001,32362 Kč661,81 Kč
1 0001,16638 Kč1 166,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87168 Kč2 615,04 Kč
6 0000,77885 Kč4 673,10 Kč
9 0000,71556 Kč6 440,04 Kč
15 0000,67817 Kč10 172,55 Kč
21 0000,67561 Kč14 187,81 Kč
30 0000,64032 Kč19 209,60 Kč
75 0000,61273 Kč45 954,75 Kč
150 0000,58946 Kč88 419,00 Kč
300 0000,52896 Kč158 688,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč