5.0SMLJ18A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,55939 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 101
Unit Price: 0,37000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 6 760
Unit Price: 0,38000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 249
Unit Price: 0,30000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43030 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 577
Unit Price: 0,66000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,36232 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 4 641
Unit Price: 1,35000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,28341 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39643 Kč
29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

5.0SMLJ18A-TP

DigiKey Part Number
5.0SMLJ18A-TPMSTR-ND - Tape & Reel (TR)
5.0SMLJ18A-TPMSCT-ND - Cut Tape (CT)
5.0SMLJ18A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMLJ18A-TP
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
172A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1037,29200 Kč372,92 Kč
10025,63440 Kč2 563,44 Kč
50020,65238 Kč10 326,19 Kč
1 00019,05128 Kč19 051,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,06088 Kč51 182,64 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč