5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

SMCJ18A

DigiKey Part Number
SMCJ18ABTR-ND - Tape & Reel (TR)
SMCJ18ABCT-ND - Cut Tape (CT)
SMCJ18ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ18A
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ18A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
51.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,25000 Kč11,25 Kč
108,97800 Kč89,78 Kč
1006,26980 Kč626,98 Kč
5004,24932 Kč2 124,66 Kč
1 0004,18683 Kč4 186,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,52027 Kč10 560,81 Kč
6 0003,45778 Kč20 746,68 Kč
9 0003,41091 Kč30 698,19 Kč
Manufacturers Standard Package
Unit Price without VAT:11,25000 Kč
Unit Price with VAT:13,61250 Kč