TV15C180J-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 14 915
Unit Price: 22,47000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 13,64870 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 884
Unit Price: 36,75000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 577
Unit Price: 16,17000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 367,46500 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 314,97000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 314,97000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,84016 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 4 641
Unit Price: 32,97000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 824
Unit Price: 31,29000 Kč
Datasheet
29.2V Clamp 51.37A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C180J-G

DigiKey Part Number
TV15C180J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C180J-G
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.37A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C180J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
51.37A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,91499 Kč20 744,97 Kč
6 0006,40506 Kč38 430,36 Kč
9 0006,14527 Kč55 307,43 Kč
15 0005,97656 Kč89 648,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,91499 Kč
Unit Price with VAT:8,36714 Kč