


SMLJ18A-TP | |
|---|---|
DigiKey Part Number | SMLJ18A-TPMSTR-ND - Tape & Reel (TR) SMLJ18A-TPMSCT-ND - Cut Tape (CT) SMLJ18A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ18A-TP |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 100 | 13,15940 Kč | 1 315,94 Kč |
| 500 | 10,31590 Kč | 5 157,95 Kč |
| 1 000 | 9,40059 Kč | 9 400,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,23843 Kč | 24 715,29 Kč |
| 6 000 | 7,65356 Kč | 45 921,36 Kč |
| 9 000 | 7,35565 Kč | 66 200,85 Kč |
| 15 000 | 7,34930 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

