CD214C-T18ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6 760
Unit Price: 4,23000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 915
Unit Price: 10,29000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 884
Unit Price: 16,84000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 11 577
Unit Price: 7,41000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 4,05036 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 824
Unit Price: 14,33000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 4,43176 Kč
Image for CD214C-T18ALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T18ALF

DigiKey Part Number
CD214C-T18ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T18ALF
Description
TVS DIODE 18VWM 29.2VC SMC
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T18ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
51.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes