5.0SMLJ15CA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 13 599
Unit Price: 34,23000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 14,43613 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 602
Unit Price: 38,22000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 13 123
Unit Price: 11,97000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 33 785
Unit Price: 10,50000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11 878
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 11,02395 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 24,77778 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 788
Unit Price: 43,47000 Kč

Similar


Littelfuse Inc.
In Stock: 9 555
Unit Price: 15,33000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 000
Unit Price: 31,71000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 23,52000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 7,17964 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 10,51461 Kč
24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

5.0SMLJ15CA-TP

DigiKey Part Number
5.0SMLJ15CA-TPMSTR-ND - Tape & Reel (TR)
5.0SMLJ15CA-TPMSCT-ND - Cut Tape (CT)
5.0SMLJ15CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMLJ15CA-TP
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMLJ15CA-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
205A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,22355 Kč45 670,65 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22355 Kč
Unit Price with VAT:18,42050 Kč