24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ15CA-T7

DigiKey Part Number
18-SMDJ15CA-T7TR-ND - Tape & Reel (TR)
18-SMDJ15CA-T7CT-ND - Cut Tape (CT)
18-SMDJ15CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ15CA-T7
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ15CA-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
123A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1021,62800 Kč216,28 Kč
10014,39410 Kč1 439,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,40794 Kč4 703,97 Kč
1 0008,57537 Kč8 575,37 Kč
1 5008,15101 Kč12 226,51 Kč
2 5007,67401 Kč19 185,03 Kč
3 5007,47001 Kč26 145,03 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč