TV15C150JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,79166 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,17964 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 3 525
Unit Price: 36,75000 Kč

Similar


Littelfuse Inc.
In Stock: 13 599
Unit Price: 34,23000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 14,43613 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 602
Unit Price: 38,22000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 353
Unit Price: 19,53000 Kč
Datasheet

Similar


YAGEO
In Stock: 17 074
Unit Price: 7,14000 Kč
Datasheet

Similar


YAGEO
In Stock: 466
Unit Price: 7,14000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 779
Unit Price: 19,74000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 132
Unit Price: 13,65000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 756
Unit Price: 43,47000 Kč
24.4V Clamp 61.48A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C150JB-G

DigiKey Part Number
TV15C150JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C150JB-G
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.4V Clamp 61.48A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C150JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
61.48A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,17964 Kč21 538,92 Kč
6 0006,65434 Kč39 926,04 Kč
9 0006,38682 Kč57 481,38 Kč
15 0006,24822 Kč93 723,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,17964 Kč
Unit Price with VAT:8,68736 Kč