CD214C-T15CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 13 093
Unit Price: 0,93000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 33 668
Unit Price: 0,80000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 11 578
Unit Price: 0,89000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 316
Unit Price: 2,02000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 602
Unit Price: 2,02000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,68612 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 731
Unit Price: 1,03000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 555
Unit Price: 1,38000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 000
Unit Price: 1,39000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 940
Unit Price: 1,37000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29060 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,42558 Kč
24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214C-T15CALF

DigiKey Part Number
CD214C-T15CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T15CALF
Description
TVS DIODE 15VWM 24.4VC SMC
Customer Reference
Detailed Description
24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T15CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
61.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes