
SMCJ15CA-TR | |
|---|---|
DigiKey Part Number | 497-6518-2-ND - Tape & Reel (TR) 497-6518-1-ND - Cut Tape (CT) 497-6518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ15CA-TR |
Description | TVS DIODE 15VWM 32.5VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ15CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 32.5V | |
Current - Peak Pulse (10/1000µs) | 308A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,33000 Kč | 23,33 Kč |
| 10 | 14,66400 Kč | 146,64 Kč |
| 100 | 9,61300 Kč | 961,30 Kč |
| 500 | 7,44506 Kč | 3 722,53 Kč |
| 1 000 | 6,74663 Kč | 6 746,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,99029 Kč | 14 975,73 Kč |
| 5 000 | 5,52266 Kč | 27 613,30 Kč |
| 7 500 | 5,28440 Kč | 39 633,00 Kč |
| 12 500 | 5,01680 Kč | 62 710,00 Kč |
| 17 500 | 4,91588 Kč | 86 027,90 Kč |
| Unit Price without VAT: | 23,33000 Kč |
|---|---|
| Unit Price with VAT: | 28,22930 Kč |








