2SA812-M7-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,41743 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12 182
Unit Price: 3,57000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


onsemi
In Stock: 2 815
Unit Price: 2,52000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 445
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 640
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 410
Unit Price: 4,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,79482 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 967
Unit Price: 6,30000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 50 V 100 mA 180MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 100 mA 180MHz 200 mW Surface Mount SOT-23
SOT 23

2SA812-M7-TP

DigiKey Part Number
353-2SA812-M7-TP-ND
Manufacturer
Manufacturer Product Number
2SA812-M7-TP
Description
TRANS PNP 50V 0.1A SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 180MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
180MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,81024 Kč2 430,72 Kč
Unit Price without VAT:0,81024 Kč
Unit Price with VAT:0,98039 Kč