
BCW70,235 | |
|---|---|
DigiKey Part Number | BCW70,235-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW70,235 |
Description | TRANS PNP 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW70,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 215 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,79482 Kč | 7 948,20 Kč |
| 20 000 | 0,72000 Kč | 14 400,00 Kč |
| 30 000 | 0,68186 Kč | 20 455,80 Kč |
| 50 000 | 0,63899 Kč | 31 949,50 Kč |
| 70 000 | 0,61359 Kč | 42 951,30 Kč |
| 100 000 | 0,58890 Kč | 58 890,00 Kč |
| 250 000 | 0,53472 Kč | 133 680,00 Kč |
| Unit Price without VAT: | 0,79482 Kč |
|---|---|
| Unit Price with VAT: | 0,96173 Kč |

