Diode 1000 V 10A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10A07-TP

DigiKey Part Number
353-10A07-TP-ND
Manufacturer
Manufacturer Product Number
10A07-TP
Description
DIODE STANDARD 1000V 10A R6
Customer Reference
Detailed Description
Diode 1000 V 10A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 041
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,74300 Kč97,43 Kč
1006,40860 Kč640,86 Kč
5005,99408 Kč2 997,04 Kč
1 0004,39446 Kč4 394,46 Kč
2 0003,98091 Kč7 961,82 Kč
5 0003,53287 Kč17 664,35 Kč
10 0003,25591 Kč32 559,10 Kč
50 0002,88723 Kč144 361,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč