BCAP3000 P270 K05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAP3000 P270 K05

DigiKey Part Number
589-BCAP3000P270K05-ND
Manufacturer
Manufacturer Product Number
BCAP3000 P270 K05
Description
CAP 3000F 2.7V CHASSIS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3000 F (EDLC) Supercapacitor 2.7 V Axial, Can - Solder Terminals 0.29mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maxwell Technologies
Series
Packaging
Bulk
Part Status
Active
Capacitance
3000 F
Tolerance
-
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
0.29mOhm
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Weld Stud
Mounting Type
Chassis Mount
Package / Case
Axial, Can - Solder Terminals
Lead Spacing
-
Size / Dimension
2.390" Dia (60.70mm)
Height - Seated (Max)
5.445" (138.30mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 446,35000 Kč1 446,35 Kč
151 205,00000 Kč18 075,00 Kč
601 136,57717 Kč68 194,63 Kč
1051 115,65600 Kč117 143,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 446,35000 Kč
Unit Price with VAT:1 750,08350 Kč