
BMOD0500 P016 B02 | |
|---|---|
DigiKey Part Number | 589-BMOD0500P016B02-ND |
Manufacturer | |
Manufacturer Product Number | BMOD0500 P016 B02 |
Description | CAP 500F 16V CHASSIS MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 16 V Module, Screw Terminals 2.1mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 F | |
Tolerance | - | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 2.1mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 16.457" L x 2.677" W (418.00mm x 68.00mm) | |
Height - Seated (Max) | 7.047" (179.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 301,73000 Kč | 11 301,73 Kč |
| 12 | 10 334,83917 Kč | 124 018,07 Kč |
| Unit Price without VAT: | 11 301,73000 Kč |
|---|---|
| Unit Price with VAT: | 13 675,09330 Kč |





