500 F (EDLC) Supercapacitor 16 V Module 1.8mOhm 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM0500-016-ATH

DigiKey Part Number
2610-UM0500-016-ATH-ND
Manufacturer
Manufacturer Product Number
UM0500-016-ATH
Description
CAPACITOR 500F 0/20% 16V CHAS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
500 F (EDLC) Supercapacitor 16 V Module 1.8mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LICAP Technologies, Inc.
Series
-
Packaging
Box
Part Status
Active
Capacitance
500 F
Tolerance
0%, +20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
1.8mOhm
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Module
Lead Spacing
-
Size / Dimension
16.457" L x 2.677" W (418.00mm x 68.00mm)
Height - Seated (Max)
7.008" (178.00mm)
Operating Temperature
-40°C ~ 65°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 436,14000 Kč11 436,14 Kč
1010 498,26500 Kč104 982,65 Kč
Manufacturers Standard Package
Unit Price without VAT:11 436,14000 Kč
Unit Price with VAT:13 837,72940 Kč