XR3072XIDTR-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 763
Unit Price: 119,71000 Kč
Datasheet

Direct


Analog Devices Inc.
In Stock: 2 138
Unit Price: 119,71000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3 175
Unit Price: 206,47000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4 552
Unit Price: 206,47000 Kč
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 313
Unit Price: 129,93000 Kč
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: 75,45103 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 609
Unit Price: 232,33000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 2 567
Unit Price: 232,33000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 393
Unit Price: 119,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 986
Unit Price: 119,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 307
Unit Price: 143,28000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 637
Unit Price: 129,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 75,45103 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 191
Unit Price: 122,00000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR3072XIDTR-F

DigiKey Part Number
XR3072XIDTR-F-ND - Tape & Reel (TR)
1016-XR3072XIDTR-FCT-ND - Cut Tape (CT)
1016-XR3072XIDTR-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XR3072XIDTR-F
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR3072XIDTR-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
MaxLinear, Inc.
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3072EARZAnalog Devices Inc.1 763ADM3072EARZ-ND119,71000 KčDirect
ADM3072EARZ-REEL7Analog Devices Inc.2 138505-ADM3072EARZ-REEL7CT-ND119,71000 KčDirect
MAX3072EESA+Analog Devices Inc./Maxim Integrated3 175MAX3072EESA+-ND206,47000 KčDirect
MAX3072EESA+TAnalog Devices Inc./Maxim Integrated4 552MAX3072EESA+TCT-ND206,47000 KčDirect
ADM3072EYRZAnalog Devices Inc.313ADM3072EYRZ-ND129,93000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,75000 Kč37,75 Kč
1027,73800 Kč277,38 Kč
2525,23520 Kč630,88 Kč
10022,47180 Kč2 247,18 Kč
25021,15500 Kč5 288,75 Kč
50020,36040 Kč10 180,20 Kč
1 00020,29407 Kč20 294,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,01638 Kč47 540,95 Kč
5 00018,60039 Kč93 001,95 Kč
7 50018,39199 Kč137 939,92 Kč
Manufacturers Standard Package
Unit Price without VAT:37,75000 Kč
Unit Price with VAT:45,67750 Kč