Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX2945M3-L-3-3/TR | |
|---|---|
DigiKey Part Number | 1016-1853-2-ND - Tape & Reel (TR) 1016-1853-1-ND - Cut Tape (CT) 1016-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX2945M3-L-3-3/TR |
Description | IC REG LIN 3.3V 400MA SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX2945M3-L-3-3/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 31dB (100kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.7V @ 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX2945M3-L-3-3/MTR | MaxLinear, Inc. | 0 | SPX2945M3-L-3-3/MTR-ND | 0,00000 Kč | Parametric Equivalent |
| LM2937IMP-3.3/NOPB | Texas Instruments | 0 | LM2937IMP-3.3/NOPBCT-ND | 2,21000 Kč | Similar |
| LM2937IMPX-3.3/NOPB | Texas Instruments | 94 | LM2937IMPX-3.3/NOPBCT-ND | 1,88000 Kč | Similar |
| LT1121CST-3.3#PBF | Analog Devices Inc. | 756 | 505-LT1121CST-3.3#PBF-ND | 6,14000 Kč | Similar |
| LT1121CST-3.3#TR | Analog Devices Inc. | 0 | LT1121CST-3.3#TR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 100 | 21,07150 Kč | 2 107,15 Kč |
| 250 | 19,82296 Kč | 4 955,74 Kč |
| 500 | 19,06954 Kč | 9 534,77 Kč |
| 1 000 | 18,95489 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,79496 Kč | 44 487,40 Kč |
| 5 000 | 17,40045 Kč | 87 002,25 Kč |
| 7 500 | 17,20299 Kč | 129 022,43 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |




