SP6205EM5-L-3-0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 172
Unit Price: 32,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 699
Unit Price: 38,22000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 214
Unit Price: 39,27000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 446
Unit Price: 12,81000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 060
Unit Price: 10,29000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 619
Unit Price: 37,38000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 14 730
Unit Price: 8,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 75 124
Unit Price: 17,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 379
Unit Price: 13,43872 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 437
Unit Price: 26,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 920
Unit Price: 31,29000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 66,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 853
Unit Price: 30,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 927
Unit Price: 33,18000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6205EM5-L-3-0

DigiKey Part Number
1016-1207-ND
Manufacturer
Manufacturer Product Number
SP6205EM5-L-3-0
Description
IC REG LINEAR 3V 500MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6205EM5-L-3-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
490 µA
PSRR
67dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types