


ADP1713AUJZ-3.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1713AUJZ-3.0-R7TR-ND - Tape & Reel (TR) 505-ADP1713AUJZ-3.0-R7CT-ND - Cut Tape (CT) 505-ADP1713AUJZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1713AUJZ-3.0-R7 |
Description | IC REG LINEAR 3V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1713AUJZ-3.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 420 µA | |
PSRR | 72dB (1kHz) | |
Control Features | Enable, Bypass | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,85100 Kč | 288,51 Kč |
| 25 | 26,25600 Kč | 656,40 Kč |
| 100 | 23,40440 Kč | 2 340,44 Kč |
| 250 | 22,04624 Kč | 5 511,56 Kč |
| 500 | 21,84632 Kč | 10 923,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,31221 Kč | 60 936,63 Kč |
| 6 000 | 19,89256 Kč | 119 355,36 Kč |
| 9 000 | 19,68238 Kč | 177 141,42 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |


