SP491EN-L/TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 595
Unit Price: 6,62000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 539
Unit Price: 6,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 445
Unit Price: 36,60000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 291
Unit Price: 35,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 113
Unit Price: 43,65000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 594
Unit Price: 42,40000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 960
Unit Price: 17,41000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 571
Unit Price: 17,41000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 451
Unit Price: 21,61000 Kč
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP491EN-L/TR

DigiKey Part Number
1016-SP491EN-L/TR-ND - Tape & Reel (TR)
1016-SP491EN-L/TRCT-ND - Cut Tape (CT)
1016-SP491EN-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP491EN-L/TR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP491EN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1022,40500 Kč224,05 Kč
2520,30920 Kč507,73 Kč
10018,01630 Kč1 801,63 Kč
25016,92104 Kč4 230,26 Kč
50016,26128 Kč8 130,64 Kč
1 00016,06347 Kč16 063,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,14460 Kč37 861,50 Kč
5 00014,79897 Kč73 994,85 Kč
7 50014,62583 Kč109 693,73 Kč
12 50014,43413 Kč180 426,62 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč