
LTC491IS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC491IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC491IS#PBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC491IS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,50000 Kč | 271,50 Kč |
| 10 | 213,55000 Kč | 2 135,50 Kč |
| 55 | 189,31800 Kč | 10 412,49 Kč |
| 110 | 182,33327 Kč | 20 056,66 Kč |
| 275 | 174,95840 Kč | 48 113,56 Kč |
| 550 | 170,51445 Kč | 93 782,95 Kč |
| 1 045 | 167,10430 Kč | 174 623,99 Kč |
| Unit Price without VAT: | 271,50000 Kč |
|---|---|
| Unit Price with VAT: | 328,51500 Kč |



