LTC491IS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4 594
Unit Price: 271,50000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 124
Unit Price: 168,19000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 6 615
Unit Price: 168,19000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 432
Unit Price: 150,77000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2 446
Unit Price: 150,77000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: 174,49000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 150
Unit Price: 137,33000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 143
Unit Price: 137,33000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 704
Unit Price: 174,49000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 516
Unit Price: 174,49000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 296
Unit Price: 174,49000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 131
Unit Price: 141,53000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 342
Unit Price: 141,53000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 286
Unit Price: 160,00000 Kč
Datasheet
1/1 Transceiver Full RS422, RS485 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC491IS#TR

DigiKey Part Number
LTC491IS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC491IS#TR
Description
IC TXRX RS485 LOW POWER 14-SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC491IS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes