
MAX13080EESD+T | |
|---|---|
DigiKey Part Number | 175-MAX13080EESD+TTR-ND - Tape & Reel (TR) 175-MAX13080EESD+TCT-ND - Cut Tape (CT) 175-MAX13080EESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13080EESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13080EESD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 105,53600 Kč | 1 055,36 Kč |
| 25 | 97,56520 Kč | 2 439,13 Kč |
| 100 | 88,81940 Kč | 8 881,94 Kč |
| 250 | 85,77936 Kč | 21 444,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,88108 Kč | 194 702,70 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |


