1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3491EN-L/TR

DigiKey Part Number
1016-SP3491EN-L/TR-ND - Tape & Reel (TR)
1016-SP3491EN-L/TRCT-ND - Cut Tape (CT)
1016-SP3491EN-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3491EN-L/TR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3491EN-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
MaxLinear, Inc.
Data Rate
10Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP3076EEN-L/TRMaxLinear, Inc.01016-SP3076EEN-L/TRCT-ND45,67000 KčMFR Recommended
ISL83491IBZ-TRenesas Electronics Corporation0ISL83491IBZ-TCT-ND32,74000 KčDirect
ISL8491EIBZRenesas Electronics Corporation561ISL8491EIBZ-ND42,13000 KčSimilar
ISL8491EIBZ-TRenesas Electronics Corporation2 44220-ISL8491EIBZ-TCT-ND42,13000 KčSimilar
LTC491CS#PBFAnalog Devices Inc.434505-LTC491CS#PBF-ND232,75000 KčSimilar
In-Stock: 1 495
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,87000 Kč35,87 Kč
1026,29900 Kč262,99 Kč
2523,90040 Kč597,51 Kč
10021,26430 Kč2 126,43 Kč
25020,00708 Kč5 001,77 Kč
50019,24920 Kč9 624,60 Kč
1 00019,14535 Kč19 145,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,96610 Kč44 915,25 Kč
5 00017,56905 Kč87 845,25 Kč
7 50017,37021 Kč130 276,57 Kč
Manufacturers Standard Package
Unit Price without VAT:35,87000 Kč
Unit Price with VAT:43,40270 Kč