
SP3490EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3490EN-L/TR-ND - Tape & Reel (TR) 1016-SP3490EN-L/TRCT-ND - Cut Tape (CT) 1016-SP3490EN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3490EN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3490EN-L/TR Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1490EBRZ | Analog Devices Inc. | 182 | ADM1490EBRZ-ND | 93,86000 Kč | Similar |
| ADM1490EBRZ-REEL7 | Analog Devices Inc. | 1 267 | ADM1490EBRZ-REEL7CT-ND | 93,86000 Kč | Similar |
| ADM3488ARZ | Analog Devices Inc. | 1 621 | 505-ADM3488ARZ-ND | 76,43000 Kč | Similar |
| ADM3488ARZ-REEL7 | Analog Devices Inc. | 3 232 | ADM3488ARZ-REEL7CT-ND | 76,43000 Kč | Similar |
| ADM3488EARZ | Analog Devices Inc. | 92 | 505-ADM3488EARZ-ND | 105,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,91400 Kč | 289,14 Kč |
| 25 | 26,29800 Kč | 657,45 Kč |
| 100 | 23,43380 Kč | 2 343,38 Kč |
| 250 | 22,06804 Kč | 5 517,01 Kč |
| 500 | 21,24410 Kč | 10 622,05 Kč |
| 1 000 | 21,20378 Kč | 21 203,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,85050 Kč | 49 626,25 Kč |
| 5 000 | 19,41908 Kč | 97 095,40 Kč |
| 7 500 | 19,20301 Kč | 144 022,57 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |











