1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3488ARZ

DigiKey Part Number
505-ADM3488ARZ-ND
Manufacturer
Manufacturer Product Number
ADM3488ARZ
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3488ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2851IS8#TRPBFAnalog Devices Inc.6 088505-LTC2851IS8#TRPBFCT-ND133,27000 KčSimilar
MAX3488CSA+TAnalog Devices Inc./Maxim Integrated3 943MAX3488CSA+TCT-ND137,44000 KčSimilar
MAX3488ECSA+Analog Devices Inc./Maxim Integrated7 136MAX3488ECSA+-ND176,02000 KčSimilar
MAX3488EESA+TAnalog Devices Inc./Maxim Integrated5 483MAX3488EESA+TCT-ND218,77000 KčSimilar
In-Stock: 1 616
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175,91000 Kč75,91 Kč
1057,12300 Kč571,23 Kč
9847,32500 Kč4 637,85 Kč
19645,39582 Kč8 897,58 Kč
29444,42932 Kč13 062,22 Kč
58843,01269 Kč25 291,46 Kč
1 07841,98088 Kč45 255,39 Kč
2 54840,78773 Kč103 927,14 Kč
5 09640,01547 Kč203 918,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,91000 Kč
Unit Price with VAT:91,85110 Kč