
MAX3488CSA+T | |
|---|---|
DigiKey Part Number | MAX3488CSA+TTR-ND - Tape & Reel (TR) MAX3488CSA+TCT-ND - Cut Tape (CT) MAX3488CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3488CSA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3488CSA+T Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| 10 | 105,55000 Kč | 1 055,50 Kč |
| 25 | 97,58720 Kč | 2 439,68 Kč |
| 100 | 88,84860 Kč | 8 884,86 Kč |
| 250 | 85,83456 Kč | 21 458,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,92074 Kč | 194 801,85 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |

