
ADM3488ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3488ARZ-REEL7TR-ND - Tape & Reel (TR) ADM3488ARZ-REEL7CT-ND - Cut Tape (CT) ADM3488ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3488ARZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3488ARZ-REEL7 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2851IS8#TRPBF | Analog Devices Inc. | 6 138 | 505-LTC2851IS8#TRPBFCT-ND | 6,39000 Kč | Similar |
| MAX3488CSA+T | Analog Devices Inc./Maxim Integrated | 3 943 | MAX3488CSA+TCT-ND | 6,59000 Kč | Similar |
| MAX3488ECSA+ | Analog Devices Inc./Maxim Integrated | 7 136 | MAX3488ECSA+-ND | 8,44000 Kč | Similar |
| MAX3488EESA+T | Analog Devices Inc./Maxim Integrated | 5 483 | MAX3488EESA+TCT-ND | 10,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,51400 Kč | 575,14 Kč |
| 25 | 52,78040 Kč | 1 319,51 Kč |
| 100 | 47,58570 Kč | 4 758,57 Kč |
| 250 | 45,10876 Kč | 11 277,19 Kč |
| 500 | 44,65644 Kč | 22 328,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,38719 Kč | 42 387,19 Kč |
| 2 000 | 41,37583 Kč | 82 751,66 Kč |
| 3 000 | 40,86939 Kč | 122 608,17 Kč |
| 5 000 | 40,30814 Kč | 201 540,70 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |

