
SP3485CN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1816-2-ND - Tape & Reel (TR) 1016-1816-1-ND - Cut Tape (CT) 1016-1816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3485CN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3485CN-L/TR Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1485ARZ | Analog Devices Inc. | 2 817 | 505-ADM1485ARZ-ND | 94,27000 Kč | Similar |
| ADM1485ARZ-REEL | Analog Devices Inc. | 6 288 | ADM1485ARZ-REELCT-ND | 94,27000 Kč | Similar |
| ADM1485ARZ-REEL7 | Analog Devices Inc. | 873 | ADM1485ARZ-REEL7CT-ND | 94,27000 Kč | Similar |
| ADM1485JRZ | Analog Devices Inc. | 149 | 505-ADM1485JRZ-ND | 87,59000 Kč | Similar |
| ADM1485JRZ-REEL | Analog Devices Inc. | 2 907 | ADM1485JRZ-REELCT-ND | 87,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 13,34800 Kč | 133,48 Kč |
| 25 | 12,02120 Kč | 300,53 Kč |
| 100 | 10,56120 Kč | 1 056,12 Kč |
| 250 | 9,86632 Kč | 2 466,58 Kč |
| 500 | 9,44630 Kč | 4 723,15 Kč |
| 1 000 | 9,12595 Kč | 9 125,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,73628 Kč | 21 840,70 Kč |
| 5 000 | 8,51647 Kč | 42 582,35 Kč |
| 7 500 | 8,40643 Kč | 63 048,23 Kč |
| 12 500 | 8,28451 Kč | 103 556,37 Kč |
| 17 500 | 8,21323 Kč | 143 731,52 Kč |
| 25 000 | 8,14470 Kč | 203 617,50 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |





