
ADM1485JRZ-REEL | |
|---|---|
DigiKey Part Number | ADM1485JRZ-REELTR-ND - Tape & Reel (TR) ADM1485JRZ-REELCT-ND - Cut Tape (CT) ADM1485JRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1485JRZ-REEL |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1485JRZ-REEL Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 30Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1485IS8#TRPBF | Analog Devices Inc. | 2 622 | LTC1485IS8#TRPBFCT-ND | 208,56000 Kč | Similar |
| MAX13082ECSA+ | Analog Devices Inc./Maxim Integrated | 689 | MAX13082ECSA+-ND | 139,73000 Kč | Similar |
| MAX13088ECSA+ | Analog Devices Inc./Maxim Integrated | 268 | MAX13088ECSA+-ND | 155,58000 Kč | Similar |
| MAX1483CSA+T | Analog Devices Inc./Maxim Integrated | 3 378 | MAX1483CSA+CT-ND | 107,61000 Kč | Similar |
| MAX1487CSA+ | Analog Devices Inc./Maxim Integrated | 1 079 | MAX1487CSA+-ND | 123,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,59000 Kč | 87,59 Kč |
| 10 | 66,21600 Kč | 662,16 Kč |
| 25 | 60,88120 Kč | 1 522,03 Kč |
| 100 | 55,02100 Kč | 5 502,10 Kč |
| 250 | 52,22800 Kč | 13 057,00 Kč |
| 500 | 52,01154 Kč | 26 005,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,69494 Kč | 119 237,35 Kč |
| Unit Price without VAT: | 87,59000 Kč |
|---|---|
| Unit Price with VAT: | 105,98390 Kč |

