Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3238ECA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1809-2-ND - Tape & Reel (TR) 1016-1809-1-ND - Cut Tape (CT) 1016-1809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3238ECA-L/TR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3238ECA-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 25 | 26,66760 Kč | 666,69 Kč |
| 100 | 23,77180 Kč | 2 377,18 Kč |
| 250 | 22,38808 Kč | 5 597,02 Kč |
| 500 | 21,55444 Kč | 10 777,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,52443 Kč | 30 786,64 Kč |
| 3 000 | 20,02054 Kč | 60 061,62 Kč |
| 4 500 | 19,76817 Kč | 88 956,76 Kč |
| 7 500 | 19,48847 Kč | 146 163,52 Kč |
| 10 500 | 19,32514 Kč | 202 913,97 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |




