
ICL3238EIAZ | |
|---|---|
DigiKey Part Number | ICL3238EIAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3238EIAZ |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3238EIAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 600 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 42,71000 Kč | 427,10 Kč |
| 25 | 38,64480 Kč | 966,12 Kč |
| 100 | 34,27500 Kč | 3 427,50 Kč |
| 250 | 32,22016 Kč | 8 055,04 Kč |
| 705 | 30,46735 Kč | 21 479,48 Kč |
| 1 410 | 29,55610 Kč | 41 674,10 Kč |
| 2 820 | 28,80888 Kč | 81 241,04 Kč |
| 5 640 | 28,19611 Kč | 159 026,06 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

