
MAX3238EEAI+T | |
|---|---|
DigiKey Part Number | 175-MAX3238EEAI+TTR-ND - Tape & Reel (TR) 175-MAX3238EEAI+TCT-ND - Cut Tape (CT) 175-MAX3238EEAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238EEAI+T |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238EEAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 600 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 141,69500 Kč | 1 416,95 Kč |
| 25 | 131,45600 Kč | 3 286,40 Kč |
| 100 | 120,19890 Kč | 12 019,89 Kč |
| 250 | 117,58460 Kč | 29 396,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 106,74911 Kč | 213 498,22 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |

