MAX3238EIDB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: 177,43000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 523
Unit Price: 177,43000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 900
Unit Price: 59,63000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 29,16077 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 184
Unit Price: 246,73000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 918
Unit Price: 246,73000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 410
Unit Price: 254,29000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 148,22058 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 41
Unit Price: 151,82000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 552
Unit Price: 151,82000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 39,90000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 40,32000 Kč
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3238EIDB

DigiKey Part Number
296-33395-5-ND
Manufacturer
Manufacturer Product Number
MAX3238EIDB
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3238EIDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
400kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types