SP3232EUCN-L/TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 49,56000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 2 469
Unit Price: 49,56000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 938
Unit Price: 46,62000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 490
Unit Price: 46,62000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 6 119
Unit Price: 34,44000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 137
Unit Price: 77,69000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 10 676
Unit Price: 47,88000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 33,19985 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 734
Unit Price: 45,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 836
Unit Price: 49,35000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 095
Unit Price: 47,88000 Kč
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3232EUCN-L/TR

DigiKey Part Number
SP3232EUCN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3232EUCN-L/TR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,70327 Kč26 758,17 Kč
5 00010,44323 Kč52 216,15 Kč
7 50010,31304 Kč77 347,80 Kč
12 50010,16878 Kč127 109,75 Kč
17 50010,08449 Kč176 478,58 Kč
Manufacturers Standard Package
Unit Price without VAT:10,70327 Kč
Unit Price with VAT:12,95096 Kč