2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3232ECDR

DigiKey Part Number
497-6537-2-ND - Tape & Reel (TR)
497-6537-1-ND - Cut Tape (CT)
497-6537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3232ECDR
Description
IC TRANSCEIVER FULL 2/2 16SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ST3232ECDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
STMicroelectronics
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3232ECBNZRenesas Electronics Corporation925ICL3232ECBNZ-ND46,30000 KčDirect
TRS3232EIDRTexas Instruments3 186296-22597-1-ND25,65000 KčUpgrade
ICL3232ECBZRenesas Electronics Corporation14ICL3232ECBZ-ND48,59000 KčSimilar
ICL3232IBNZRenesas Electronics Corporation851ICL3232IBNZ-ND40,46000 KčSimilar
MAX3232CDRTexas Instruments22 748296-13094-1-ND48,59000 KčSimilar
In-Stock: 5 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,20000 Kč34,20 Kč
1025,06800 Kč250,68 Kč
2522,77440 Kč569,36 Kč
10020,24230 Kč2 024,23 Kč
25019,03608 Kč4 759,02 Kč
50018,30904 Kč9 154,52 Kč
1 00018,17536 Kč18 175,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,07824 Kč42 695,60 Kč
5 00016,69741 Kč83 487,05 Kč
7 50016,50663 Kč123 799,73 Kč
12 50016,29530 Kč203 691,25 Kč
Manufacturers Standard Package
Unit Price without VAT:34,20000 Kč
Unit Price with VAT:41,38200 Kč