
TRS3232EIDR | |
|---|---|
DigiKey Part Number | 296-22597-2-ND - Tape & Reel (TR) 296-22597-1-ND - Cut Tape (CT) 296-22597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3232EIDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232EIDR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 25 | 14,82440 Kč | 370,61 Kč |
| 100 | 13,07130 Kč | 1 307,13 Kč |
| 250 | 12,23596 Kč | 3 058,99 Kč |
| 500 | 11,73326 Kč | 5 866,63 Kč |
| 1 000 | 11,43719 Kč | 11 437,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,88167 Kč | 27 204,17 Kč |
| 5 000 | 10,61806 Kč | 53 090,30 Kč |
| 7 500 | 10,48604 Kč | 78 645,30 Kč |
| 12 500 | 10,33982 Kč | 129 247,75 Kč |
| 17 500 | 10,25438 Kč | 179 451,65 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











