SP3232EBEN-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 367
Unit Price: 49,35000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 095
Unit Price: 47,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 144
Unit Price: 47,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 743
Unit Price: 57,95000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 884
Unit Price: 56,27000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 509
Unit Price: 56,27000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 987
Unit Price: 146,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: 146,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 917
Unit Price: 146,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 965
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 377
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 120
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 414
Unit Price: 76,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 498
Unit Price: 74,75000 Kč
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3232EBEN-L

DigiKey Part Number
1016-1099-5-ND
Manufacturer
Manufacturer Product Number
SP3232EBEN-L
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types