SP3076EMN-L/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 895
Unit Price: 41,89000 Kč
Datasheet

Direct


Analog Devices Inc.
In Stock: 328
Unit Price: 151,56000 Kč
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 61,83438 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 205
Unit Price: 216,60000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3 373
Unit Price: 189,24000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 110
Unit Price: 147,35000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 320
Unit Price: 147,35000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 31
Unit Price: 156,40000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 64,46563 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 8
Unit Price: 142,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 56,83500 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 142,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 127
Unit Price: 142,51000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 395
Unit Price: 58,31000 Kč
Datasheet
XR33053ID-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3076EMN-L/TR

DigiKey Part Number
SP3076EMN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3076EMN-L/TR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3076EMN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
16Mbps
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,31624 Kč53 290,60 Kč
5 00020,86127 Kč104 306,35 Kč
7 50020,63338 Kč154 750,35 Kč
Manufacturers Standard Package
Unit Price without VAT:21,31624 Kč
Unit Price with VAT:25,79265 Kč