
ADM3073EARZ | |
|---|---|
DigiKey Part Number | ADM3073EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3073EARZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3073EARZ Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc. | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3070EEN-L | MaxLinear, Inc. | 37 | 1016-1043-5-ND | 45,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 94,05000 Kč | 940,50 Kč |
| 56 | 81,86214 Kč | 4 584,28 Kč |
| 112 | 78,39375 Kč | 8 780,10 Kč |
| 280 | 74,73339 Kč | 20 925,35 Kč |
| 504 | 72,83472 Kč | 36 708,70 Kč |
| 1 008 | 70,96408 Kč | 71 531,79 Kč |
| 2 520 | 68,98935 Kč | 173 853,16 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |









