1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3070EEN-L

DigiKey Part Number
1016-1043-5-ND
Manufacturer
Manufacturer Product Number
SP3070EEN-L
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3070EEN-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
MaxLinear, Inc.
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3070EARZAnalog Devices Inc.67ADM3070EARZ-ND127,67000 KčDirect
ADM3070EARZ-REEL7Analog Devices Inc.741ADM3070EARZ-REEL7CT-ND127,67000 KčDirect
MAX3070EESD+Analog Devices Inc./Maxim Integrated446MAX3070EESD+-ND232,24000 KčDirect
MAX3070EESD+TAnalog Devices Inc./Maxim Integrated3 733MAX3070EESD+CT-ND232,24000 KčDirect
ADM3070EYRZAnalog Devices Inc.21505-ADM3070EYRZ-ND137,75000 KčUpgrade
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1033,99600 Kč339,96 Kč
5628,91732 Kč1 619,37 Kč
11227,47554 Kč3 077,26 Kč
28025,95279 Kč7 266,78 Kč
50425,16302 Kč12 682,16 Kč
1 00824,38435 Kč24 579,42 Kč
2 52023,56242 Kč59 377,30 Kč
5 04023,06718 Kč116 258,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč