1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3070EARZ

DigiKey Part Number
ADM3070EARZ-ND
Manufacturer
Manufacturer Product Number
ADM3070EARZ
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3070EARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP3070EEN-LMaxLinear, Inc.371016-1043-5-ND45,99000 KčDirect
ISL83070EIBZA-TRenesas Electronics Corporation5 379ISL83070EIBZA-TCT-ND48,93000 KčSimilar
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,67000 Kč127,67 Kč
1097,76700 Kč977,67 Kč
5685,16196 Kč4 769,07 Kč
11281,57536 Kč9 136,44 Kč
28077,79161 Kč21 781,65 Kč
50475,82903 Kč38 217,83 Kč
1 00873,89567 Kč74 486,84 Kč
2 52071,85432 Kč181 072,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,67000 Kč
Unit Price with VAT:154,48070 Kč