
MAX4230AXK+T | |
|---|---|
DigiKey Part Number | MAX4230AXK+TTR-ND - Tape & Reel (TR) MAX4230AXK+TCT-ND - Cut Tape (CT) MAX4230AXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4230AXK+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4230AXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 850 µV | |
Current - Supply | 1.2mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,26900 Kč | 342,69 Kč |
| 25 | 31,26200 Kč | 781,55 Kč |
| 100 | 27,95670 Kč | 2 795,67 Kč |
| 250 | 26,37852 Kč | 6 594,63 Kč |
| 500 | 25,42774 Kč | 12 713,87 Kč |
| 1 000 | 24,64472 Kč | 24 644,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,81837 Kč | 59 545,93 Kč |
| 5 000 | 23,32038 Kč | 116 601,90 Kč |
| 7 500 | 23,07087 Kč | 173 031,52 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |











