


MAX17681ATB+T | |
|---|---|
DigiKey Part Number | MAX17681ATB+TTR-ND - Tape & Reel (TR) MAX17681ATB+TCT-ND - Cut Tape (CT) MAX17681ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17681ATB+T |
Description | IC REG BUCK ADJ 10TDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 0.9V 1 Output 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17681ATB+T Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 40.32V |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-TDFN (3x2) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 85,10500 Kč | 851,05 Kč |
| 25 | 78,49040 Kč | 1 962,26 Kč |
| 100 | 71,21890 Kč | 7 121,89 Kč |
| 250 | 68,10912 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,11948 Kč | 155 298,70 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |







